Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.15,725.200 |
Product Information
Product Overview
Evaluation kit (EV kit) contains a single MAX41464 high output power VHF/UHF sub-GHz ISM/ SRD transmitter. It is designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. It is suitable for automatic meter reading (AMR), building automation and security, garage door openers (GDO), Internet of Things (IoT), radio control toys, remote and passive keyless entry (RKE/PKE), tire pressure monitoring systems (TPMS), wireless sensors and alarms.
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR ARM microcontroller (MCU) board
- Available Pmod hardware interface
- Windows 7/10-compatible software
- On-board SPI interface control for the MAX41460 and optional I2C control for the MAX41461-MAX41464
- GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
- Proven 2-layer PCB design
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
(G)FSK Transmitter
ISM Band Transmitter
-
Analog Devices
MAX41464
Evaluation Kit MAX41464
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate