Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.13,686.780 |
Product Information
Product Overview
AD8342-EVALZ is a fully populated, 4-layer, FR4-based AD8342 evaluation board. It requires a 5V/100mA power supply for normal operation. The 5V power supply should be connected to the clip leads VPOS and GND. RF-IN and INLO ports take RF and LO input signals via edge-mounted SMA connectors. The IF port, labelled IF-OUT+, is configured for single-ended signalling via a balun transformer. The board also provides the access for differential IF outputs evaluation.
- Active receive mixer low frequency to 3.8GHz (AD8342)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
AD8342ACPZ
Receiver Mixer
-
Evaluation Board
Active Mixer
Evaluation Board AD8342ACPZ
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate