Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.14,933.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,933.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5902-EVALZCopy
Order Code4033076
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5902ACPZ
IC FunctionTrue RMS Power Detector
Application Sub TypeRF Power Detector
Kit ContentsEvaluation Board ADL5902ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5902-EVALZ is an ADL5902 true RMS responding power detector evaluation board. It is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 5V/100mA power supply. The 5V power supply should be connected to the pins labelled VPOS and GND. The RF input signal is applied to the SMA connector labelled IN and the output voltage is available on the SMA connector labelled VOUT.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5902ACPZ
Application Sub Type
RF Power Detector
Product Range
-
Board Type
Evaluation Board
IC Function
True RMS Power Detector
Kit Contents
Evaluation Board ADL5902ACPZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001