Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.14,152.270 |
| 10+ | Rs.14,120.190 |
| 25+ | Rs.13,844.430 |
| 100+ | Rs.13,844.420 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,152.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC544ACopy
Order Code4333478
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC544A
IC FunctionGaAs MMIC SPDT T/R Switch
Application Sub TypeRF Switch
Kit ContentsEval Board HMC544A
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EV1HMC544A is an evaluation board for the HMC544A switch which is a low-cost, single-pole, double-throw (SPDT) switch in a 6-lead SOT26 package. The HMC544A is used in transmit receive applications that require very low insertion loss at medium power levels.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC544A
Application Sub Type
RF Switch
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC SPDT T/R Switch
Kit Contents
Eval Board HMC544A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001