Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.26,710.240 |
Product Information
Product Overview
EV1HMC8038LP4C is a HMC8038 evaluation board. The HMC8038 is a high isolation, nonreflective, 0.1GHz to 6GHz, silicon, single-pole, double-throw (SPDT) switch in a leadless, surface-mount package. The switch is ideal for cellular infrastructure applications, yielding up to 62 dB of isolation up to 4GHz, a low 0.8dB of insertion loss up to 4GHz and 60dBm of input third-order intercept. Power handling is excellent up to 6GHz and it offers an input power for a 0.1dB compression point (P0.1dB) of 35dBm (VDD = 5V).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
HMC8038LP4CE
RF Switch
-
Evaluation Board
Non-Reflective SPDT Switch
Evaluation Board HMC8038LP4CE
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate