Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC996LP4ECopy
Order Code4568589
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.109,796.390 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.109,796.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC996LP4ECopy
Order Code4568589
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberHMC996LP4E
IC FunctionVariable Gain Amplifier
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board HMC996LP4E
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL01-HMC996LP4E is a HMC996LP4E evaluation board. The HC9964 is a GaAs PHEMT MMIC analogue variable gain amplifier and / or driver amplifier that operates between 5 and 12GHz. Ideal for microwave radio applications, the amplifier provides up to 18.5dB of gain, output P1db of up to +23dBm, and up to +34dBm of output IP3 at maximum gain, while requiring only 170mA from a +5V supply. Gain control voltage pin (Vctrl) is provided to allow variable gain control up to 22dB. Gain flatness is excellent making the HC9964 ideal for EW, ECM and radar applications.
- Single control voltage range from -1 to -4.5V
- Low noise figure 2dB at max gain
- No external matching
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
HMC996LP4E
Application Sub Type
Variable Gain Amplifier
Product Range
-
Board Type
Evaluation Board
IC Function
Variable Gain Amplifier
Kit Contents
Evaluation Board HMC996LP4E
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001