Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.51,432.940 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.51,432.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2223EVKIT#Copy
Order Code3350734
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
IC FunctionL-Band Satellite Tuner
Silicon Core NumberMAX2223ETI+
Application Sub TypeL-Band Tuner
Kit ContentsEvaluation Kit MAX2223ETI+
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for the MAX2223
- Easy evaluation of the MAX2223 IC
- Single 3.3V ± 5% supply for IC
- On-Board 5V ± 5% DAC for Gain Control
- 925MHz to 2175MHz Operating Frequency Range
- 50Ω SMA connectors for the RF ports and the baseband outputs
- All Critical Peripheral Components Included
- Micro USB port for interfacing with a PC
- PC control software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Evaluation Kit
IC Function
L-Band Satellite Tuner
Application Sub Type
L-Band Tuner
Product Range
-
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX2223ETI+
Kit Contents
Evaluation Kit MAX2223ETI+
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001