Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.15,725.200 |
Product Information
Product Overview
Evaluation kit (EV kit) contains a single MAX41461 high output power VHF/UHF sub-GHz ISM/ SRD transmitter designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range. It is suitable for Automatic Meter Reading (AMR), building automation and security, garage door openers (GDO), Internet of Things (IoT) sensor networks, radio control toys, remote keyless entry (RKE), tire pressure monitoring systems (TPMS).
- Single input voltage supply from 1.8V to 3.6V
- Direct interface with a MAX32630FTHR ARM microcontroller (MCU) board
- Available Pmod hardware interface
- Windows 7/10-compatible software
- I2C interface control
- GUI controls for MAX32630FTHR board PMIC operation from 1.8V to 3.3V
- Proven 2-layer PCB design
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Kit
ASK Transmitter
ISM Band Transmitter
-
Analog Devices
MAX41461
Evaluation Kit MAX41461, Software
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate