7 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.6,067.160 |
Product Information
Product Overview
EVAL-ADuM4195-1EBZ is a compact isolated DC voltage monitoring board with an isolated on-board power supply to facilitate the setup and testing of the performance characteristics of the ADUM4195-1. On the input side of the board, two separate inputs are available: The P1000 input is pre-configured to accept up to 1kV DC, while the P200 input can be user-configured for voltages up to 200 V DC. Additional connectors provide access to the isolated 5V DC supply and the shutdown (SD) input of the ADUM4195-1. On the output side of the board, the output of the ADUM4195-1 is directly accessible (pre-configured) or may be first-order low-pass filtered by adding a resistor and a capacitor. A single 5V DC supply is sufficient to power both the input and output side of the board, while the optional power disable (PDIS) pin can be used to disable the on-board supply in applications where low-power consumption is at premium.
- Evaluating the ADuM4195-1 isolated amplifier with fixed gain and single-ended output
- ADuM4195-1 isolated amplifier in a SOIC-8 package
- ADuM6028-5BRIZ isolated on-board power supply
- Input reverse-polarity protection
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADUM4195-1WBRIZ
No SVHC (04-Feb-2026)
ADUM4195-1WBRIZ
Isolation Amplifier
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate