Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,236.460 |
Product Information
Product Overview
EVAL-PRAOPAMP-1RJ is an universal precision op amp evaluation board in SOT-23 package. It accommodates single op amps in SOT-23 packages. It is meant to provide the user with multiple choices and extensive flexibility for different applications circuits and configurations. This board is not intended to be used with high frequency components or high speed amplifiers. However, it provides the user with many combinations for various circuit types including active filters, differential amplifiers, and external frequency compensation circuits.
- Designed and optimized for many circuit configurations allowing users to best suit applications
- Single RJ-5 lead SOT23 evaluation board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board SOT-23 Package Amplifiers
No SVHC (04-Feb-2026)
-
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate