Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.17,480.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.17,480.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1304B-BCopy
Order Code4628255
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6603
Kit Application TypeSignal Conditioning
Application Sub TypeLowpass Filter
Kit ContentsDemonstration Board LTC6603
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1304B-B demonstration circuit features the LTC6603 dual, matched, lowpass filter programable 20KHz to 2MHz. A fully differential, dual, 5MHz LPF at the input provides anti-aliasing to a LTC6603 clock-tunable switched-capacitor filter IC. The outputs of the clock-tunable filter are filtered by an LC LPF to attenuate LTC6603 output images.
- Baseband signal chain subsystem for I and Q signal signals
- Board output is a dual fully differential LPF and ADC driver
- Dual differential signal chain from I/P to O/P is matched for min I and Q passband gain, phase error
- 14-pin connector connects DC1304B to Linduino board, DC2026C for programable frequency, gain control
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Demonstration Board LTC6603
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6603
Application Sub Type
Lowpass Filter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001