Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.7,307.940 |
Product Information
Product Overview
The MAX4208EVKIT+ is a MAX4208 evaluation kit. It simplifies evaluation of the MAX4208 ultra-low offset/drift, adjustable gain, precision instrumentation amplifier in a µMAX® package. The MAX4208 features high-impedance differential inputs optimized for small voltages (±100mV max) and provides rail to rail output. The MAX4208 EV kit is configured for a gain of 148V/V. The EV kit operates from a single supply voltage between 2.85V and 5.5V, or dual supplies providing ±1.425V to ±2.75V. The MAX4208 EV kit can also be used to evaluate the MAX4209 fixed gain amplifiers. The MAX4208 IC temperature range is -40°C to +125°C.
- Rail to rail output
- Configurable reference voltage externally or internally buffered
- Optional current-sense mode
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board MAX4208
No SVHC (04-Feb-2026)
MAX4208
Instrumentation Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate