Print Page
HCN0802I1HSXA
Hailo 8, Century 0802S, Starter Kit, 52 TOPS, 6W, PCIe Gen3 8-lanes, Acceleration Card
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHCN0802I1HSXACopy
Manufacturer Standard Lead Time22 weeks
Order Code4906522
Product RangeHailo-8 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.40,630.570 |
| 5+ | Rs.40,351.310 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.40,630.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAILO TECHNOLOGIES LTD
Manufacturer Part NoHCN0802I1HSXACopy
Manufacturer Standard Lead Time22 weeks
Order Code4906522
Product RangeHailo-8 Series
Technical Datasheet
Silicon ManufacturerHailo Technologies
Silicon Core Number0802S
Kit Application TypeInterface
Application Sub TypeHigh Performance PCIe Card
Interface TypePCIe
Kit ContentsStarter Board 0802S
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHailo-8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
HCN0802I1HSXA is a high-performance Century PCIe cards delivering between 52-208 TOPS (Tera Operations Per Second). This enables real-time, low latency, and high-efficiency concurrent processing of complex pipelines with multi-streams and multi-models. A robust software suite supports state-of-the-art deep learning models and applications out-of-the-box.
Technical Specifications
Silicon Manufacturer
Hailo Technologies
Kit Application Type
Interface
Interface Type
PCIe
Operating Temperature Min
-40°C
Product Range
Hailo-8 Series
Silicon Core Number
0802S
Application Sub Type
High Performance PCIe Card
Kit Contents
Starter Board 0802S
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:4A994.l
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153