register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.7,636.030 |
Product Information
Product Overview
EVAL-ADUM4120EBZ is an evaluation board that supports the ADuM4120 single-channel gate driver with an integrated miller clamp. Analog Devices, Inc., iCoupler® technology provides isolation between the input signal and the output gate driver. The ADuM4120 provides operation with voltages of up to 35 V. The high common-mode transient immunity (CMTI) and robust drive strength makes the ADuM4120 an excellent fit for fast-switching technologies. The EVAL-ADuM4120EBZ evaluation board facilitates testing of the propagation delay, drive strength, and input logic of the device.
- 2A peak drive output capability
- Output power device resistance of <lt/>2ohm
- Low propagation delay of <lt/>51ns
- Operating temperature range from -40°C to +125°C
- Output voltage range to 35V
- Output and input undervoltage lockout (UVLO)
- Pad placement for multiple switch types
- Screw terminals for easy connectivity
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADuM4120ARIZ
No SVHC (07-Jul-2017)
ADuM4120ARIZ
Isolated Precision Gate Driver
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate