Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.6,911.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,911.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40203EVKIT#
Order Code2981060
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40203
Kit Application TypeSwitch
Application Sub TypeIdeal Diode Current-switch
Kit ContentsEval Kit MAX40203
Product Range-
Product Overview
MAX40203 evaluation kit (EV kit) provides a proven design to evaluate the MAX40203 ideal-diode. This EV kit demonstrates the MAX40203 in a space saving 5 pin SOT23 (MAX40203AUK+). This EV kit can be used to evaluate the MAX40203AUK+ as well. It is suitable for use in cellular phones, electronic toys, notebook and tablet computers, portable media players, portable/wearable medical devices and USB-powered peripherals.
- Drops only 100mV at 500mA
- Less than 10nA leakage when reverse-biased from VDD
- Supply voltage range from 1.2V and 5.5V
- 300nA (typ), 500nA (max) low supply quiescent current
- Thermally self-protecting
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Eval Kit MAX40203
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX40203
Application Sub Type
Ideal Diode Current-switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2