Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,593.970 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,593.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E39EVKIT#
Order Code3020318
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberDS28E39
Kit Application TypeMemory
Application Sub TypeDeepCover Secure Authenticator
Kit ContentsEval Board DS28E39
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation system for the DS28E39 and DS2476
- Demonstrates the features of the DS28E39 DeepCover® Secure ChipDNA 1-Wire Authenticator
- Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
- 1-Wire/I2C communication is logged to aid firmware designers understanding of DS28E39 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points, TDFN socket
Contents
5 x DS28E39Q+ DeepCover Secure Bidirectional Authenticator w/ChipDNA PUF protection (6 TDFN), 5 x DS2476Q+ DeepCover Secure Coprocessor (6 TDFN), 2 x DS9121AQ+ Socket Board (6 TDFN), 1 x DS9481P-300# USB to 1W/I2C Adapter, 1 x USB Type-A to Micro-USB Type-B Cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Memory
Kit Contents
Eval Board DS28E39
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
DS28E39
Application Sub Type
DeepCover Secure Authenticator
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2