Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,064.570 |
Product Information
Product Overview
Demonstration circuit 1591A features the LTC®6409 differential ADC driver. It incorporates a variety of passive components to support configurations for varied applications. On this board, two amplifier circuits are provided. One is single-ended, the other is a differential input and output. There is also a calibration circuit to de-embed the effects of other circuit components. The LTC6409 is a high-speed differential amplifier with superior distortion and low noise suitable for demanding communications transceivers, cellular base-stations, and other high-speed signal chain applications. These fully differential amplifiers accept single ended or differential inputs with almost no difference in distortion performance. Each part has the ability to adjust the output common-mode voltage without any additional components and flexible input common-mode ranges, which enable input signal DC coupling and level-shifting for ADC driving applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Demo Board LTC6409UDB
No SVHC (04-Feb-2026)
LTC6409UDB
Differential Amplifier
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate