Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoMS2DLEDCopy
Manufacturer Standard Lead Time1 weeks
Order Code1698170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.7,598.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,598.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MS2DLED is an Intrinsically Safe™ 2D LED Flashlight ideal for work in harsh conditions. The light is waterproof, dustproof and survives a 1m drop test. A built-in carabineer belt clip makes for easy access, while the internationally approved orange safety color provides instant recognition. The white LED lamp supplies steady, bright illumination for about 68 hours between battery changes using Energizer® MAX® batteries.
- Intrinsically safe
- Waterproof
- Impact-resistant
- Lifetime
- 66lm Light output
- 213m Beam distance
Applications
LED Lighting
Technical Specifications
Torch Type
Hand Held
Lumen Output
66lm
Power Source
D Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
213m
Torch Body Material
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221353