Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,810.670 |
Product Information
Product Overview
CY8CKIT-032 is a PSoC™ Analog Front End (AFE) Arduino™ shield. The PSoC™ AFE shield is an Arduino Uno R3 compatible companion board that can be used to add analogue capability and sensors as well as a user interface to an Arduino Uno R3 compatible baseboard (not included with this kit). PSoC™ AFE Shield implements the functionality of an analogue coprocessor by measuring the analogue sensors and transferring the digitized data to the base board via I2C. It interfaces with the following sensors: temperature (resistance), humidity (capacitance), ambient light (current) and potentiometer (voltage). The PSoC™ AFE shield provides the following user interface for the base board (4x CAPSENSE™ buttons (I2C) + 4 LEDs, 1x CAPSENSE™ proximity sensor (I2C) + 1 LED, 128x64 graphics OLED display (I2C), 4x LEDs (GPIO), 2x Mechanical buttons (GPIO)). Typical applications include industrial automation, home entertainment, wearables.
- PSoC™ on the shield is pre-programmed
Contents
PSoC™ analogue front end shield board, Quick start guide.
Technical Specifications
Infineon
Cortex-M0+
PSoC 4
Analog Front End (AFE) Shield Board CY8C4A45AZI-483, Quick Start Guide
No SVHC (25-Jun-2025)
ARM
CY8C4A45AZI-483
Arduino Uno R3 Boards
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate