Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.9,790.590 |
Product Information
Product Overview
LPC55S69-EVK is a LPCXpresso55S69 development board. The LPCXpresso board for the LPC5500 series MCUs provide a powerful, extendable platform for evaluation and prototyping using the MCUXpresso suite of software and tools. Arduino UNO Mikroelekronika Click module sites provide a wide selection of add-on options. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. The board can also be used with an external debug probe such as those from SEGGER and P&E.
- LPC55S69 dual core Arm Cortex-M33 microcontroller running at up to 150MHz
- Micro SD card slot (4-bit SDIO)
- UART and SPI port bridging from LPC55S69 target to USB via the onboard debug probe
- High and full speed USB ports with micro A/B connector for host or device functionality
- Onboard, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- Hardware support for external debug probe
- NXP MMA8652FCR1 accelerometer and Stereo audio codec with a line in/out
- RGB user LED, plus Reset, ISP, Wake, and user buttons user interface
Contents
LPCXpresso55S69 development board, micro SD card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
LPCXpresso
Cortex-M33
Dev Board LPCXpresso55S69
No SVHC (27-Jun-2024)
32bit
ARM
LPC55S69
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate