1,328 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.2,049.260 |
| 5+ | Rs.1,844.330 |
Product Information
Product Overview
NUCLEO-G474RE is a STM32 Nucleo-64 development board with STM32G474RE MCU, supports Arduino and ST morpho connectivity. The STM32 Nucleo-64 boards provide an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- 1 user LED shared with Arduino™ and 1 user and 1 reset push-buttons
- 32.768KHz crystal and Arduino™ Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Support of a wide choice of IDEs including IAR™, Keil®, and GCC-based IDE
- External SMPS to generate Vcore logic supply, 24MHz HSE and cryptography
- User USB device full speed, or USB SNK/UFP full speed
- STLINK-V3E on USB Micro-B connector, 24MHz HSE, MIPI® debug connector
- 64 pin LQFP package
Notes
The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
Technical Specifications
STMicroelectronics
STM32G4
Cortex-M4F
Nucleo-64 Dev Board STM32G474RET6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32G474RET6U
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate