Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.26,318.920 |
Product Information
Product Overview
The STM32L073Z-EVAL evaluation board has been designed as a complete demonstration and development platform for the STMicroelectronic’s ARM® cortex®-M4 core-based STM32L073VZT6 microcontroller with three I2Cs, two SPIs, four USARTs, one UART, one 12-bit ADC, two 12-bit DACs, LCD driver, up to 192KB Flash memory, 20KB RAM, 6KB EEPROM, touch sensing, USB FS, LCD controller, SWD debugging support. The full range of hardware features on the board can be used to evaluate all peripherals (USB FS, RS-232, USART, 12-bit ADC and DAC, color LCD-TFT, LCD glass, Low-power UART, IrDA, MicroSD card, touch sensing slider, pressure measurement, temperature measurement, LC sensor metering) and develop user’s applications. The extension headers make it possible to easily connect a daughter board or a wrapping board specific application. An ST-LINK/V2-1 is integrated on the board as embedded in-circuit debugger, programmer for the STM32 MCU and USB Virtual Com Port bridge.
Technical Specifications
STMicroelectronics
STM32L0
Cortex-M0
STM32L073Z-EVAL Board
No SVHC (25-Jun-2025)
32bit
ARM
STM32L073VZ
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate