Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-MCXN947Copy
Manufacturer Standard Lead Time21 weeks
Order Code4326151
Your Part Number
128 In Stock
244 more incoming. You can reserve stock now
16 Delivery in 3-5 Business Days(SG stock)
112 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,423.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,423.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXN947Copy
Manufacturer Standard Lead Time21 weeks
Order Code4326151
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXNx4x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXN947
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-MCXN947 is a FRDM development board for MCX N94/N54 MCUs. It is a compact and scalable development boards for rapid prototyping of MCX N94 and N54 MCUs. It offers industry standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger.
- MCX-N947 dual Arm cortex® -M33 cores at 150MHz each with optimized performance efficiency
- Up to 2MB dual-bank flash with optional full ECC RAM, External flash
- Accelerators: neural processing unit, PowerQuad, smart DMA etc
- HS USB Type-C connectors, SPI/I²C/UART connector, WIFI connector, CAN-FD transceiver
- On-board MCU-Link debugger with CMSIS-DAP, JTAG/SWD connector
- P3T1755 I3C/I²C temperature sensor
- RGB user LED, plus reset, ISP, wakeup buttons
Contents
FRDM-MCXN947 board, Quick start guide, USB cable Type-C.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXNx4x
Core Sub-Architecture
Cortex-M33
Kit Contents
Freedom Development Board MCXN947, Quick Start Guide, USB Type-C Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXN947
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170097