39 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.1,854.330 |
| 5+ | Rs.1,817.250 |
Product Information
Product Overview
NUCLEO-L152RE is a STM32 Nucleo-64 development board with STM32L152RE MCU, supports Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries.
- STM32L152RET6 MCU in LQFP64 and ST-LINK/V2-1 on USB Mini-B connector
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons, 32.768kHz crystal oscillator
- ARDUINO® Uno V3 expansion CONN, ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Support of a wide choice of IIDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32L1
Cortex-M3
Nucleo board STM32L152RET6, Software
No SVHC (25-Jun-2025)
32bit
ARM
STM32L152RET6
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate