S007-V033
Embedded Module, ESP32-S3FN8, ESP32 Family, Xtensa, LX7, 32bit
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,357.980 |
Product Information
Product Overview
S007-V033 is a M5StampS3A ESP32S3 module. The Stamp-S3A is a highly-integrated embedded module based on the Espressif ESP32-S3FN8. It is equipped with a 240MHz Xtensa® 32-bit LX7 dual-core processor, integrates 8MB flash, a programmable RGB LED, and a user button. The deeply-optimized 3D antenna design offers stronger wireless communication performance. Twenty-three GPIOs are broken out and provided via 1.27mm / 2.54mm pitch SMT/DIP pin headers or sockets, allowing effortless PCB integration and enabling developers to build applications rapidly.
- ESP32-S3FN8 (2.4 GHz Wi-Fi)
- Minimum-system board
- Rich I/O breakout supporting multiple application forms (SMT, DIP, fly-wire, Unit)
- Integrated programmable RGB LED and button
- Development platform: UiFlow2, Arduino IDE, ESP-IDF, PlatformIO
Technical Specifications
Espressif Systems
ESP32
LX7
Stamp-S3A Embedded Module ESP32-S3FN8, HY2.0-4P Terminal, 1.5mm Hex Key L-Shape, Pin Sticker/Headers
No SVHC (04-Feb-2026)
32bit
Xtensa
ESP32-S3FN8
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate