Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101991033Copy
Manufacturer Standard Lead Time16 weeks
Order Code4200169
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,549.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,549.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101991033Copy
Manufacturer Standard Lead Time16 weeks
Order Code4200169
Technical Datasheet
Silicon ManufacturerWiznet
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWizFi360
Silicon Family Name-
For Use WithTCP/IP, Microcontrollers
Kit ContentsGrove UART WizFi360
Product Range-
SVHCTo Be Advised
Product Overview
Grove UART WizFi360 is based on Wiznet's wizfi360 Wi-Fi module, which is a cost-effective Wi-Fi module that supports both TCP/IP and microcontroller and multiple modes. Typical applications include home automation, sensor networks, mesh networking, wearable electronics, baby monitor, network camera, industrial wireless control, Wi-Fi beacons, smart power plug and location-aware applications.
- Support SoftAP/Station/SoftAP+Station mode and TCP Server / TCP Client / UDP operating mode
- Support auto 20/40MHz bandwidth, UART to WIFI 2-way transparent transmission function
- Support WPA-PSK/2-PSK encryption provides privacy, security for data communication over the network
- View network status in real-time
- Just sample plug and play which allows you to easily add wireless capabilities
- Serial port baud rate up from 600bps to 2Mbps with 16 common values
Technical Specifications
Silicon Manufacturer
Wiznet
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove UART WizFi360
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
WizFi360
For Use With
TCP/IP, Microcontrollers
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085