Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM17M1Copy
Manufacturer Standard Lead Time28 weeks
Order Code2851981
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,527.260 |
| 5+ | Rs.1,496.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,527.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-IHM17M1Copy
Manufacturer Standard Lead Time28 weeks
Order Code2851981
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSTSPIN233
Silicon Family NameSTM32
For Use WithSTM32 Nucleo Development Board
Kit ContentsMotor Driver Expansion Board STSPIN233
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low voltage three-phase brushless DC motor driver expansion board based on STSPIN233 for STM32 Nucleo. It provides an affordable and easy to use solution for the implementation of portable motor driving applications such as thermal printers, robotics and toys.
- 1.8V to 10V low voltage range
- Current up to 1.3ARMS
- Full overcurrent protection and short-circuit protection
- Thermal shutdown
- Compatible with STM32 nucleo boards
- Equipped with ST morpho connectors
- Hall/encoder motor sensor connector and circuit
- Potentiometer available for speed regulation
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
STM32
Kit Contents
Motor Driver Expansion Board STSPIN233
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
STSPIN233
For Use With
STM32 Nucleo Development Board
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05