Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part No53L0-SATEL-I1Copy
Order Code2809321
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No53L0-SATEL-I1Copy
Order Code2809321
Technical Datasheet
Accessory TypeSatellite Board
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
53L0-SATEL-I1 is a satellite boards based on VL53L0X ranging and gesture detection. Satellite board can be used for easy integration into customer devices and basic gesture detection applications. Due to its 2.8V regulator and level shifters, the VL53L0X satellite board can be used in any application with a 2.8 to 5V supply. The PCB section supporting the VL53L0X module is perforated so that developers can break off the mini PCB for use in a 2.8V supply application using flying leads. This makes it easier to integrate into development and evaluation devices due to its small form factor.
- Two satellite boards integrating VL53L0X sensor, regulator, VL53L0X signal interface level shifter
- True distance measurement independent of target size and reflectance
- Able to function in multi-module applications
- Divisible board enabling use as mini-PCB breakout board, easy to integrate in customer device
- Allows basic gesture recognition use case
Technical Specifications
Accessory Type
Satellite Board
Product Range
-
For Use With
STMicroelectronics VL53L0X Ranging and Gesture Detection Sensor
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019