C126
Development Board, AtomS3R, ESP32-S3-PICO-1-N8R8, 32bit, Xtensa LX7, IoT
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.2,483.080 |
Product Information
Product Overview
C126 is an ATOMS3R development kit with 0.85" screen (8MB PSRAM). AtomS3R is a highly integrated IoT programmable controller based on the ESP32-S3. It embeds an ESP32-S3-PICO-1-N8R8 SoC with on-chip Wi-Fi, 8MB flash and 8MB PSRAM. The device features a 0.85" colour IPS display with a programmable button beneath it, an on-board 5V-to-3.3V power circuit, a three-axis BMM150 geomagnetic sensor, and a six-axis BMI270 IMU. Power supply and firmware downloading are handled through a USB Type-C connector, while a HY2.0-4P port and six GPIO plus power pins on the bottom make expansion easy. Compared with previous products, AtomS3R is equipped with an enhanced 3D antenna that offers better performance and higher stability. With dimensions of just 24.0 x 24.0 x 12.9mm, it is ideal for a variety of embedded smart-device applications.
- Supports infrared transmission control
- Programmable button
- Expandable pins and interfaces
- Development platform: UiFlow2, Arduino IDE, ESP-IDF, PlatformIO
- USB: USB OTG, USB serial/JTAG
- GC9107 TFT driver
- 128 x 128 colour IPS resolution
- Infrared: 180 ° FOV, transmission distance 12.46m (unobstructed)
- Operating temperature range from 0 to 40°C
Technical Specifications
Espressif Systems
ESP32-S3
LX7
AtomS3R Development Board ESP32-S3-PICO-1-N8R8
No SVHC (04-Feb-2026)
32bit
Xtensa
ESP32-S3-PICO-1-N8R8
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate