Print Page
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,349.040 |
| 5+ | Rs.1,157.160 |
| 10+ | Rs.1,084.480 |
| 20+ | Rs.1,034.090 |
| 50+ | Rs.983.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,349.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1434-16Copy
Manufacturer Standard Lead Time4 weeks
Order Code1876579
Product Range1434
Technical Datasheet
Plate TypeBottom
Plate MaterialAluminium
Plate ColourNatural
For Use With1444-15 and 1444-16 Chassis Enclosures
External Depth - Metric152.4mm
External Width - Metric254mm
External Height - Metric1mm
External Depth - Imperial6"
External Width - Imperial10"
External Height - Imperial0.04"
Product Range1434
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1434-16 is a Bottom Plate made of 0.04-inch aluminium with natural finish. It is suitable for 1444-15 and 1444-16 chassis enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Bottom
Plate Colour
Natural
External Depth - Metric
152.4mm
External Height - Metric
1mm
External Width - Imperial
10"
Product Range
1434
Plate Material
Aluminium
For Use With
1444-15 and 1444-16 Chassis Enclosures
External Width - Metric
254mm
External Depth - Imperial
6"
External Height - Imperial
0.04"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105