Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1583H8B1BKVCopy
Order Code2908715
Product Range1583-V Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583H8B1BKVCopy
Order Code2908715
Product Range1583-V Series
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric67.6mm
External Width - Metric482.6mm
Cable Length - Metric4.57m
Length - Imperial2.66"
External Width - Imperial19"
Cable Length - Imperial15ft
Product Range1583-V Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
External Width - Metric
482.6mm
Length - Imperial
2.66"
Cable Length - Imperial
15ft
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VAC
125V
Length - Metric
67.6mm
Cable Length - Metric
4.57m
External Width - Imperial
19"
Product Range
1583-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.0412