Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No1061903Copy
Manufacturer Standard Lead Time6 weeks
Order Code4744056
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,717.860 |
| 5+ | Rs.8,543.510 |
| 10+ | Rs.8,369.150 |
| 20+ | Rs.8,194.790 |
| 50+ | Rs.8,020.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,717.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No1061903Copy
Manufacturer Standard Lead Time6 weeks
Order Code4744056
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric34mm
External Width - Metric64mm
External Depth - Metric184mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.52"
External Depth - Imperial7.24"
Product Range-
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Product Overview
The 01.06 19 03 is a silver grey Enclosure made of robust aluminium for mechanical engineering and automation technology. It has fixing options for TS15 DIN rails and mounting plates and it is usable in wide temperature area.
- Powder coated painting
- Usable in wide temperature area
Applications
Industrial, Automation & Process Control
Contents
Enclosure, Lid, Seal, Stainless steel screws and Base with 2 or 4 Earthing screws.
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
34mm
External Depth - Metric
184mm
Body Colour
Grey
External Height - Imperial
1.34"
External Depth - Imperial
7.24"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
-
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32