Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 17/16-L3 ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Order Code1256249
Product RangeCARDMASTER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.10,642.000 |
| 5+ | Rs.10,429.160 |
| 10+ | Rs.10,216.320 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,642.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 17/16-L3 ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Order Code1256249
Product RangeCARDMASTER Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric188mm
External Width - Metric160mm
External Depth - Metric107mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3R, 4, 4X, 12, 13
External Height - Imperial7.4"
External Width - Imperial6.3"
External Depth - Imperial4.21"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 17/16-L3 is a grey Low Base Enclosure made of PC (polycarbonate). This enclosure comes with a base, terminal compartment cover with EPDM gasket and screws for mounting plate or DIN-rail, smoked grey cover, EPDM and polyurethane gasket.
- -40 to 120°C Short term temperature range
- Electrical insulated
- UL945V Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
188mm
External Depth - Metric
107mm
Body Colour
Grey
External Height - Imperial
7.4"
External Depth - Imperial
4.21"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 4, 4X, 12, 13
External Width - Imperial
6.3"
Product Range
CARDMASTER Series
Technical Docs (1)
Alternatives for PC 17/16-L3 ENCLOSURE
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45