Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30901203F0900Copy
Manufacturer Standard Lead Time14 weeks
Order Code4256284
Product RangeLUXEON CoB Core Range
Your Part Number
780 In Stock
Need more?
780 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.575.300 |
| 10+ | Rs.402.410 |
| 25+ | Rs.371.950 |
| 50+ | Rs.341.480 |
| 100+ | Rs.311.010 |
| 500+ | Rs.309.020 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.575.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2C5-30901203F0900Copy
Manufacturer Standard Lead Time14 weeks
Order Code4256284
Product RangeLUXEON CoB Core Range
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max90
Power Rating-
Luminous Flux @ Test1344lm
Forward Current @ Test300mA
Viewing Angle115°
Forward Voltage VF Typ34.2V
Nominal CCT (K)3000K
COB Length19mm
COB Width16mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test131lm/W
Light Emitting Surface9mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.5mm
Product RangeLUXEON CoB Core Range
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
COB Colour
Warm White
Power Rating
-
Forward Current @ Test
300mA
Forward Voltage VF Typ
34.2V
COB Length
19mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
9mm
Lens Shape
Round with Flat Top
Product Range
LUXEON CoB Core Range
Colour Rendering Index Max
90
Luminous Flux @ Test
1344lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
16mm
Lumens / Watt @ Current Test
131lm/W
Lens Type
-
Height
1.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005