Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBD7757MWX-E2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3011143RL
Cut Tape3011143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.115.100 | Rs.115.10 |
| Total Price | Rs.115.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.115.100 |
| 10+ | Rs.75.130 |
| 50+ | Rs.70.740 |
| 100+ | Rs.66.350 |
| 250+ | Rs.62.160 |
| 500+ | Rs.59.630 |
| 1000+ | Rs.58.300 |
| 2500+ | Rs.57.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD7757MWX-E2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3011143RL
Cut Tape3011143
Technical Datasheet
TopologySynchronous Boost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5V
Output Voltage Max5.1V
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageUSON
No. of Pins14Pins
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologySynchronous Boost
Driver Case StyleUSON
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Synchronous Boost
Input Voltage Min
2.7V
Output Voltage Max
5.1V
Switching Frequency Typ
2MHz
IC Case / Package
USON
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
USON
Switching Frequency
2MHz
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Synchronous Boost
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001