Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSRAM
Manufacturer Part NoDL3684Copy
Order Code1528657
Also Known AsGTIN UPC EAN: 4050300010786
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoDL3684Copy
Order Code1528657
Also Known AsGTIN UPC EAN: 4050300010786
Technical Datasheet
Input Power36W
Lamp Base Type2G11
Luminous Flux2900lm
Average Bulb Life12000h
CFL Lamp ShapeSingle Twin Tube
Color Temperature Typ4000K
Light ColourCool White
Product Range-
Product Overview
- Designed to replace conventional tubes in modern 600x600mm modular luminaires
- 4-pin base requires the use of an external starter for operation on conventional control gear
- Suitable for operation on HF electronic control gear and for dimming systems
- Excellent colour rendering
Technical Specifications
Input Power
36W
Luminous Flux
2900lm
CFL Lamp Shape
Single Twin Tube
Light Colour
Cool White
Lamp Base Type
2G11
Average Bulb Life
12000h
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12508