Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075607897Copy
Manufacturer Standard Lead Time6 weeks
Order Code4135438
Product RangePARATHOM DIM R63 Series
Also Known AsGTIN UPC EAN: 4058075607897
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,086.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,086.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075607897Copy
Manufacturer Standard Lead Time6 weeks
Order Code4135438
Product RangePARATHOM DIM R63 Series
Also Known AsGTIN UPC EAN: 4058075607897
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle36°
Equivalent Wattage60W
Luminous Flux350lm
Power Rating5.9W
Supply Voltage240VAC
Energy RatingG
External Length102mm
External Diameter63mm
Product RangePARATHOM DIM R63 Series
SVHCTo Be Advised
Product Overview
- Dimmable
- Instant 100% light, no warm-up time
- Lifetime of up to 25,000h
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
60W
Power Rating
5.9W
Energy Rating
G
External Diameter
63mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240VAC
External Length
102mm
Product Range
PARATHOM DIM R63 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124