Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1504135W3DACopy
Manufacturer Standard Lead Time14 weeks
Order Code1369107
Your Part Number
138 In Stock
130 more incoming. You can reserve stock now
138 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.529.130 |
| 10+ | Rs.443.840 |
| 25+ | Rs.384.240 |
| 50+ | Rs.353.950 |
| 100+ | Rs.341.370 |
| 500+ | Rs.334.550 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.529.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1504135W3DACopy
Manufacturer Standard Lead Time14 weeks
Order Code1369107
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourWhite
Bulb SizeP45
Power Rating-
Wavelength Typ-
Luminous Intensity1950mcd
Average Bulb Life-
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1504135W3DA is a StarLED with telephone slide base and half wave rectifier. The T5 1/2k lamp (short version) is built-in with a protection diode in-series with the resistor and the LED. Luminous intensity data of the used LED's at DC.
- 1950mcd Luminous intensity
- 0.31-X/0.32-Y Dominant wavelength
Applications
Lighting, Communications & Networking
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
P45
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
1950mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004