Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1505465W3DCopy
Manufacturer Standard Lead Time14 weeks
Order Code1656724
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,001.090 |
| 5+ | Rs.1,678.550 |
| 10+ | Rs.1,453.150 |
| 50+ | Rs.1,338.580 |
| 100+ | Rs.1,291.030 |
| 250+ | Rs.1,265.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,001.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1505465W3DCopy
Manufacturer Standard Lead Time14 weeks
Order Code1656724
Technical Datasheet
Lamp Base TypeTelephone Slide, T5.5
LED ColourWhite
Bulb SizeT-5 1/2
Power Rating-
Wavelength Typ-nm
Luminous Intensity850mcd
Average Bulb Life-
Supply Voltage48V
Current Rating7mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1505465W3D is a StarLED clear white LED Lamp with bridge rectifier and 850mcd luminous intensity.
- -20 to 50°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
Telephone Slide, T5.5
Bulb Size
T-5 1/2
Wavelength Typ
-nm
Average Bulb Life
-
Current Rating
7mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
White
Power Rating
-
Luminous Intensity
850mcd
Supply Voltage
48V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041