Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCXA-L0612A-VSL
Order Code1627171
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCXA-L0612A-VSL
Order Code1627171
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Output Voltage1.8kV
Inverter TypeDimming
Output Current6mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CXA-L0612A-VSL is a dimming/connector-type Inverter for LTA070X. In the high-voltage generator (a terminal and a pattern), an anti-dust measure by silicone application is taken.
- 3 to 15" Applicable panel size
- Brightness control function (a current system)
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Output Voltage
1.8kV
Output Current
6mA
SVHC
No SVHC (15-Jan-2018)
Inverter Type
Dimming
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025