Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCD-S401C39TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code1535927
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4,922 In Stock
Need more?
4,922 Delivery in 3-5 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 6210+ | Rs.241.750 |
| 12420+ | Rs.236.970 |
| 18630+ | Rs.236.860 |
| 31050+ | Rs.236.740 |
| 62100+ | Rs.236.630 |
| 155250+ | Rs.236.510 |
| 310500+ | Rs.236.400 |
| 621000+ | Rs.236.280 |
Price for:Each
Maximum available is 4922
Minimum: 6210
Multiple: 6210
Rs.1,501,267.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S401C39TRCopy
Manufacturer Standard Lead Time14 weeks
Order Code1535927
Product RangeTUK SGACK902S Keystone Coupler
Character Count x Line4 x 1
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Interface Type-
Font Set-
Display ModeReflective
Character Size9.9mm
LCD Display TypeTN
Module Size43.2mm x 12.7mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Character Count x Line
4 x 1
Logic Voltage
5V
Font Set
-
Character Size
9.9mm
Module Size
43.2mm x 12.7mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
Boric acid (14-Jun-2023)
Display Appearance
Black 7 Segment on Grey
Interface Type
-
Display Mode
Reflective
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
Glass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072