Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD44005A6W-FPTLRGBCopy
Manufacturer Standard Lead Time14 weeks
Order Code3813147
Product RangeMD44005A
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.4,263.540 |
| 5+ | Rs.3,978.470 |
| 10+ | Rs.3,693.390 |
| 50+ | Rs.3,479.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,263.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD44005A6W-FPTLRGBCopy
Manufacturer Standard Lead Time14 weeks
Order Code3813147
Product RangeMD44005A
Technical Datasheet
Character Count x Line40 x 4
Display AppearanceBlack on RGB
Logic Voltage5V
Interface Type-
Font Set-
Display ModeTransflective
Character Size4.89mm
LCD Display TypeFSTN
Module Size190mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB
Product RangeMD44005A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
40 x 4
Logic Voltage
5V
Font Set
-
Character Size
4.89mm
Module Size
190mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
RGB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on RGB
Interface Type
-
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD44005A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13