Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400BC-USBCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4685249
Your Part Number
52 In Stock
Need more?
52 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,193.410 |
| 5+ | Rs.9,698.340 |
| 10+ | Rs.9,215.450 |
| 50+ | Rs.8,754.140 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,193.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400BC-USBCCopy
Manufacturer Standard Lead Time14 weeks
Order Code4685249
Technical Datasheet
Display Size4"
Resolution480 x 800 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness430cd/m²
TouchscreenCapacitive Touch
Module Size58.26mm x 98.1mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 800 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
430cd/m²
Module Size
58.26mm x 98.1mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001