Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096AISC-SPICopy
Manufacturer Standard Lead Time20 weeks
Order Code3759045
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,492.400 |
| 5+ | Rs.2,371.040 |
| 10+ | Rs.2,257.010 |
| 50+ | Rs.2,148.140 |
| 100+ | Rs.2,135.640 |
| 250+ | Rs.2,134.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,492.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0096AISC-SPICopy
Manufacturer Standard Lead Time20 weeks
Order Code3759045
Technical Datasheet
Display Size0.96"
Resolution80 x 160 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeSPI
Display Brightness400cd/m²
TouchscreenCapacitive Touch
Module Size18.7mm x 31.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout13 Way FFC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
0.96"
VGA Size
-
Display Appearance
RGB
Interface Type
SPI
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
13 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
80 x 160 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
400cd/m²
Module Size
18.7mm x 31.9mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008