Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.744.160 |
5+ | Rs.720.400 |
10+ | Rs.695.960 |
50+ | Rs.686.840 |
100+ | Rs.677.650 |
250+ | Rs.668.400 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.744.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB096016AV-WI
Order Code3154939
Technical Datasheet
Resolution96 x 16 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeI2C
Module Size33mm x 10mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Module dimension: 33x10x2.45 mm
- Active area: 21.104 x 3.504 mm
- Dot Matrix: 96 x 16
- Dot size: 0.198 x 0.198mm
- Dot pitch: 0.220 x 0.220 mm
- Display Mode: Passive Matrix
- 1/16 Duty
- Monochrome (White)
- IC: SSD1306BZ
- Interface: I2C
- Size: 0.84"
Technical Specifications
Resolution
96 x 16 Pixels
Logic Voltage
3V
Module Size
33mm x 10mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White on Black
Interface Type
I2C
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008