Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1316.2001Copy
Manufacturer Standard Lead Time16 weeks
Order Code1215755
Your Part Number
83 In Stock
Need more?
83 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.608.540 |
| 10+ | Rs.437.150 |
| 25+ | Rs.414.800 |
| 50+ | Rs.391.640 |
| 100+ | Rs.344.040 |
| 500+ | Rs.332.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.608.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 1316.2001 is a flexible Light Guide with red LED, through hole mounting, 0.7mcd luminous intensity and 660nm wavelength. The housing is designed to accommodate 2mm diameter light guides. The housing can be used upright or lying flat. Towards the front panel, the light guide fibre is provided with a lens. The lens is press-fitted in the front panel. The light guide is used in conjunction with THT LEDs.
- PC black housing
- PMMA LL-material
- PC clear lens
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
Red
Forward Current If
25mA
Forward Voltage
2.5V
Luminous Intensity
0.7mcd
Product Range
-
LED Mounting
Through Hole
Length
-
Wavelength Typ
660nm
Light Pipe Design
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002