Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,123.530 |
Product Information
Product Overview
133MF-privacy-SCREEN is a privacy screen designed to fit the 13.3" MacBook Pro 2020 and 2022 models, and offers protection from visual eavesdropping by darkening the screen from the sides. The reversible filter has an anti-glare matte side for use in bright environments, and a high-gloss side that helps retain colour vibrancy. It has a light transmittance of 57.5%, providing a balance between visibility and privacy. The installation is easy using residue-free adhesive strips, and the screen also blocks up to 51% of blue light emissions in the 380nm - 480nm wavelength range, reducing digital eye strain and improving visual comfort.
- Provides clear viewing angle of 60 DEG(+,-30 DEG)
- privacy shield will not interfere with webcams, sensors, closing the lid
- Reduce eye strain by blocking up to 51% of blue light
- Reversible privacy filter with anti-glare matte and high-gloss sides
- Light transmittance close to 60%
- Transparent adhesive strips included for installation
Technical Specifications
Privacy Filter
195mm
-
Plastic
299mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 133MF-PRIVACY-SCREEN
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate