Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1QC0-147IRF Infrared Emitter, 940 nm, 140 °, 1208 [3020 Metric], 43 mW/Sr](https://in.element14.com/productimages/standard/en_GB/4838640-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1QC0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838640
Cut Tape4838640RL
Product Range599 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.115.090 |
| 10+ | Rs.79.240 |
| 25+ | Rs.59.280 |
| 50+ | Rs.50.390 |
| 100+ | Rs.48.050 |
| 500+ | Rs.47.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.115.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1QC0-147IRFCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Cut Tape4838640
Cut Tape4838640RL
Product Range599 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity140°
Diode Case Style1208 [3020 Metric]
Radiant Intensity (Ie)43mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)150mA
Forward Voltage VF Max1.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
1208 [3020 Metric]
Rise Time
-
Forward Current If(AV)
150mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
140°
Radiant Intensity (Ie)
43mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.6V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001