Print Page
VEL08253R8506G
Lithium Ion Capacitor, 3.8 V, 50 F, 500 mA, 0.21 ohm, -10%, +30%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVINATECH
Manufacturer Part NoVEL08253R8506GCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739215
Product RangeVPC Series
Your Part Number
112 In Stock
102 more incoming. You can reserve stock now
112 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.503.350 |
| 5+ | Rs.418.840 |
| 10+ | Rs.362.330 |
| 25+ | Rs.333.960 |
| 50+ | Rs.310.450 |
| 120+ | Rs.292.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.503.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVINATECH
Manufacturer Part NoVEL08253R8506GCopy
Manufacturer Standard Lead Time8 weeks
Order Code4739215
Product RangeVPC Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance50F
Discharge Current Max500mA
ESR0.21ohm
Capacitance Tolerance-10%, +30%
Capacitor Case / Package-
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Height25mm
Product RangeVPC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VEL08253R8506G is a VPC (vina pulse capacitor).
- Low self discharge, wide temperature range
- High operating voltage, high capacitance
- 3.8V rated voltage (VR)
- Operating temperature range from -25°C to +70°C
- 50F at 25°C capacitance
- 18mAh capacity at 25°C
- 1µA leakage current at 25°C, 72hr
- 0.15A rated current at 25°C
- 1A pulse charge current at 25°C
- 3 years (no electrical charge, temperature below 25°C) shelf life
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
500mA
Capacitance Tolerance
-10%, +30%
Capacitor Mounting
Through Hole
Lead Spacing
3.5mm
Product Height
25mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
50F
ESR
0.21ohm
Capacitor Case / Package
-
Capacitor Terminals
Radial Leaded
Product Diameter
8mm
Product Range
VPC Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001