Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TACL105K010XTA Surface Mount Tantalum Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 10%, 7.5 ohm, L](https://in.element14.com/productimages/standard/en_GB/4587968-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL105K010XTACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4587968RL
Cut Tape4587968
Product RangeTAC Series
Your Part Number
328 In Stock
Need more?
328 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.230.390 | Rs.230.39 |
| Total Price | Rs.230.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.230.390 |
| 10+ | Rs.158.160 |
| 50+ | Rs.128.690 |
| 100+ | Rs.120.140 |
| 200+ | Rs.116.810 |
| 500+ | Rs.113.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTACL105K010XTACopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4587968RL
Cut Tape4587968
Product RangeTAC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
ESR7.5ohm
Manufacturer Size CodeL
Failure Rate-
Ripple Current58mA
Product Length1.6mm
Product Width0.85mm
Product Height0.85mm
Product RangeTAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
7.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
L
Ripple Current
58mA
Product Width
0.85mm
Product Range
TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064